Ohmite PFR5K13R0E technical specifications.
| Package/Case | Radial |
| Current Rating | 7.6A |
| Height | 52.4mm |
| Lead/Base Style | Solder |
| Length | 454.02mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Series | Powr-Rib®PFR |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 99V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite PFR5K13R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.