Ohmite PFR5K20R0 technical specifications.
| Package/Case | Radial |
| Current Rating | 5.9A |
| Lead/Base Style | Solder |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 696W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | Powr-Rib®PFR |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite PFR5K20R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.