The PFR5K25R0E is a wirewound resistor with a resistance of 25 ohms and a tolerance of 10%. It has a maximum power dissipation of 650 watts and is designed for use in high-temperature applications, operating between -55°C and 350°C. The resistor is packaged in a radial format with a length of 454.02mm and a height of 52.4mm, and is terminated with solder. It is RoHS compliant and available in bulk packaging.
Ohmite PFR5K25R0E technical specifications.
| Package/Case | Radial |
| Depth | 52.4mm |
| Height | 52.4mm |
| Lead/Base Style | Solder |
| Length | 454.02mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 25R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PFR |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite PFR5K25R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.