Ohmite QS684K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 111 |
| Rated Current-Max | 0.027 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 0.66 |
| Manufacturer Series | Q |
| Quality Factor-Min (at L-nom) | 40 |
| Series | Q |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite QS684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.