Quick Jump:
Technical Specifications
Ohmite QS822K technical specifications.
General
Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Package Length
10.41
Tolerance
10
Terminal Placement
AXIAL
Inductance-Nom (L)
82
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
YES
Inductor Application
RF INDUCTOR
DC Resistance
2.44
Rated Current-Max
0.18
Test Frequency
2.5
Self Resonance Frequency
10.5
Manufacturer Series
Q
Quality Factor-Min (at L-nom)
50
Series
Q
Compliance
RoHS
No
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False
Datasheet
Ohmite QS822K Datasheet
Download the complete datasheet for Ohmite QS822K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.