Ohmite RC1R0EA100RKET technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.599 |
| Tolerance | 10 |
| Package Width | 6.934 |
| Package Height | 6.934 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RC1R0EA100RKET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.