Ohmite RCS150E technical specifications.
| Package Length | 15.88 |
| Tolerance | 10 |
| Resistance | 150 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite RCS150E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.