Ohmite RCS50R technical specifications.
| Actuator Diameter | 3.18mm |
| Actuator Length | 15.88mm |
| Max Power Dissipation | 7.5W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | C |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RCS50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.