Ohmite REE1R0 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Diameter | 22.2mm |
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite REE1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.