Ohmite REE750 technical specifications.
| Package Length | 30.96 |
| Tolerance | 10 |
| Manufacturer Series | R |
| Series | R |
| Resistance | 750 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite REE750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.