Ohmite REL50RE technical specifications.
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 305V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite REL50RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.