Ohmite RES125E technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Current Rating | 320mA |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Length | 17.46mm |
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 125R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RES125E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
