Ohmite RES200E technical specifications.
| Number of Terminals | 3 |
| Package Length | 17.46 |
| Tolerance | 10 |
| Resistance | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RES200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.