Ohmite RGS5K0 technical specifications.
| Max Power Dissipation | 75W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | G |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RGS5K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.