Ohmite RHS175E technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Current Rating | 370mA |
| Diameter | 1.56inch |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Power Dissipation | 25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 175R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | H |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Weight | 86.2g |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RHS175E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.