Ohmite RJS22RE technical specifications.
| Current Rating | 1.5A |
| Diameter | 2.31inch |
| Length | 34.93mm |
| Max Power Dissipation | 50W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | J |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RJS22RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.