Ohmite RLS1R0E technical specifications.
| Current Rating | 12.3A |
| Length | 50.8mm |
| Max Power Dissipation | 150W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | L |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RLS1R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.