Ohmite RLS4K5 technical specifications.
| Diameter | 102mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | L |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RLS4K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.