Ohmite RNS100 technical specifications.
| Diameter | 152mm |
| Max Power Dissipation | 300W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | N |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RNS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
