Ohmite RP3R0EA51R0JET technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.599 |
| Tolerance | 5 |
| Package Width | 6.934 |
| Package Height | 6.934 |
| Manufacturer Series | RP |
| Series | RP |
| Resistance | 51 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RP3R0EA51R0JET to view detailed technical specifications.
No datasheet is available for this part.