Ohmite RPS700 technical specifications.
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 9.53 |
| Product Length (mm) | 104.98 |
| Product Depth (mm) | 127 |
| Product Height (mm) | 138.94 |
| Shaft Length (mm) | 51 |
| Resistance Value | 700Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Rheostat |
| Technology | Wirewound |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 44655 |
| EU RoHS | No |
| HTS Code | 8533390080 |
| Schedule B | 8533390080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite RPS700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.