Ohmite RRS2K5E technical specifications.
| Current Rating | 447mA |
| Diameter | 8inch |
| Length | 53.98mm |
| Max Power Dissipation | 500W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | R |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RRS2K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
