Ohmite RUS1K0E technical specifications.
| Number of Terminals | 3 |
| Package Length | 76.2 |
| Tolerance | 10 |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite RUS1K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.