Ohmite RW2S0CBR470JET technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.338 |
| Tolerance | 5 |
| Package Width | 5.74 |
| Package Height | 5.639 |
| Resistance | 0.47 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RW2S0CBR470JET to view detailed technical specifications.
No datasheet is available for this part.