Ohmite RW2S0CBR500J technical specifications.
| Number of Terminals | 2 |
| Package Length | 10.34 |
| Tolerance | 5 |
| Package Width | 5.74 |
| Package Height | 5.64 |
| Resistance | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RW2S0CBR500J to view detailed technical specifications.
No datasheet is available for this part.