Ohmite RW3R0DBR100JET technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.875 |
| Tolerance | 5 |
| Package Width | 6.934 |
| Package Height | 5.74 |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RW3R0DBR100JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.