Ohmite RW3R5EAR020F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.6 |
| Tolerance | 1 |
| Package Width | 6.93 |
| Package Height | 6.93 |
| Manufacturer Series | RW3R5EA(FTOL) |
| Series | RW3R5EA (F TOL) |
| Resistance | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RW3R5EAR020F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.