Ohmite RW3R5EAR025JT technical specifications.
| Number of Terminals | 2 |
| Package Length | 20.599 |
| Tolerance | 5 |
| Package Width | 6.934 |
| Package Height | 6.807 |
| Series | RW3R5EA |
| Resistance | 0.025 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite RW3R5EAR025JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.