Ohmite SH2-150R0006DE technical specifications.
| Package/Case | Metal |
| Features | Moisture Resistant |
| Height | 1.201inch |
| Length | 6.496inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13.5W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.6mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | SH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 100mV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SH2-150R0006DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.