The SH Series Metal Strip Resistor is a general-purpose resistor with a metal strip construction, available in a bulk packaging option. It has a maximum power dissipation of 25W and operates within a temperature range of -55°C to 110°C. The resistor features a resistance of 0.4mR with a tolerance of 0.5% and is RoHS compliant. It is available in an axial termination style with a width of 60mm.
Ohmite SH3-250R0004DE technical specifications.
| Package/Case | Metal |
| Height | 1.201inch |
| Length | 8.465inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.4mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | SH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 100mV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SH3-250R0004DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.