Ohmite SH3-500R0002DE technical specifications.
| Package/Case | Metal |
| Height | 30mm |
| Length | 165mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 0.2mR |
| Series | SH |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 100mV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SH3-500R0002DE to view detailed technical specifications.
No datasheet is available for this part.