Ohmite SHL1-1K0C075DE technical specifications.
| Current Rating | 1kA |
| Height | 1.614inch |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.075mR |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Screw |
| Tolerance | 0.5% |
| Voltage Rating | 75mV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SHL1-1K0C075DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
