Ohmite SHT1-200C075DE technical specifications.
| Accuracy | 0.5% |
| Package/Case | 200 |
| Current Rating | 200A |
| Height | 0.906inch |
| Length | 4.567inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 15W |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.375mR |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Screw |
| Tolerance | 0.5% |
| Voltage Rating | 75mV |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SHT1-200C075DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.