Ohmite SHT1-250C060DE technical specifications.
| Height | 0.906inch |
| Length | 4.567inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 15W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.24mR |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 0.5% |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SHT1-250C060DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.