Ohmite SM101031003F technical specifications.
| Height | 8.64mm |
| Lead Diameter | 0.635mm |
| Lead Length | 33mm |
| Lead Pitch | 5.08mm |
| Length | 8.38mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 100kR |
| Series | SLIM-MOX |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM101031003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.