Ohmite SM101032002KE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8.64mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 5.08mm |
| Length | 8.38mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Resistance | 20kR |
| Series | Slim Mox |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM101032002KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.