Ohmite SM102022205FE technical specifications.
| Height | 6.35mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 10.16mm |
| Length | 12.7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 22MR |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 5kV |
| Width | 1.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM102022205FE to view detailed technical specifications.
No datasheet is available for this part.