Ohmite SM102031002JE technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Diameter | 0.813mm |
| Lead Pitch | 10.16mm |
| Length | 0.58inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102031002JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.