Through-hole thick film fixed resistor with 10M Ohm resistance and 1% tolerance. Features 1W power dissipation, 5kV voltage rating, and radial termination. Operates from -55°C to 110°C with temperature coefficients of ±25/±50ppm/°C. Dimensions include 14.73mm length, 2.54mm width, 8.64mm height, and 10.16mm terminal pitch.
Ohmite SM102031005FE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Length | 33mm |
| Lead Pitch | 10.16mm |
| Length | 14.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Technology | THICK FILM |
| Terminal Pitch | 10.16mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102031005FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.