Ohmite SM102035005F technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50MR |
| Series | SLIM-MOX |
| Terminal Pitch | 10.16mm |
| Termination | Radial |
| Tolerance | 1% |
| DC Rated Voltage | 5kV |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM102035005F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.