Radial leaded, through-hole mount fixed resistor with 1W power dissipation and 5kV voltage rating. Features 50MΩ resistance with 1% tolerance and a temperature coefficient of 50ppm/°C. Constructed with thick film technology, it operates from -55°C to 110°C and is RoHS compliant. Dimensions include a 2.54mm depth and width, 8.64mm height, 0.813mm lead diameter, 33mm lead length, and 10.16mm lead pitch.
Ohmite SM102035005FE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Length | 33mm |
| Lead Pitch | 10.16mm |
| Length | 14.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM102035005FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.