The SM103031004FE resistor from Ohmite is a 1MR thick film device with a 7.5kV voltage rating and 1% tolerance. It is available in a radial package with a 15.24mm terminal pitch and is designed for through hole mounting. The resistor operates within a temperature range of -55°C to 110°C and is RoHS compliant. It is packaged in bulk quantities of 250 units.
Ohmite SM103031004FE technical specifications.
| Package/Case | Radial |
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 15.24mm |
| Length | 21.08mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Terminal Pitch | 15.24mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM103031004FE to view detailed technical specifications.
No datasheet is available for this part.