Ohmite SM103039536FE technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 21.08 |
| Tolerance | 1 |
| Package Width | 2.54 |
| Package Height | 8.64 |
| Manufacturer Series | SLIM-MOX |
| Series | SLIM-MOX |
| Resistance | 953000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite SM103039536FE to view detailed technical specifications.
No datasheet is available for this part.