
The SM103RD-0042 is a fixed resistor from Ohmite with a resistance of 4.2kR and a tolerance of 1%. It has a radial termination and is packaged in bulk. The resistor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It measures 6.35mm in height, 1.78mm in width, and 19.05mm in length, with a lead diameter of 0.813mm and a lead pitch of 15.24mm.
Ohmite SM103RD-0042 technical specifications.
| Height | 6.35mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 15.24mm |
| Length | 19.05mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 4.2kR |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 5kV |
| Width | 1.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM103RD-0042 to view detailed technical specifications.
No datasheet is available for this part.