Ohmite SM104021007F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 22.86 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 1.78 |
| Product Height (mm) | 6.35 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Resistance Value | 1GOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 10000V |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ohmite SM104021007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.