Ohmite SM104024005JE technical specifications.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 40MR |
| Terminal Pitch | 22.86mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite SM104024005JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.