
Radial leaded thick film general purpose resistor with 500M ohm resistance and 1% tolerance. Features 1.5W power dissipation and a 10kV voltage rating. Operating temperature range from -55°C to 110°C. Radial package dimensions include 2.54mm depth, 8.64mm height, 2.54mm width, and 22.86mm lead pitch.
Ohmite SM104035006FE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 33mm |
| Lead Pitch | 22.86mm |
| Length | 27.43mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | SLIM-MOX |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM104035006FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
