Radial fixed resistor featuring 5 Gigaohm resistance with a 1% tolerance. This thick film resistor offers 1.5W power dissipation and a 10kV voltage rating, suitable for through-hole mounting. Its radial package has a 22.86mm lead pitch, with dimensions of 27.43mm length, 2.54mm width, 2.54mm depth, and 8.64mm height. Operating temperature range is -55°C to 110°C.
Ohmite SM104035007FE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Length | 27.43mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5GR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | SLIM-MOX |
| Technology | THICK FILM |
| Terminal Pitch | 22.86mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM104035007FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.