Ohmite SM104038005F technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 80MR |
| Terminal Pitch | 22.86mm |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM104038005F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.