The Ohmite SM104RD-0107 is a SLIM-MOX isolated 2-resistor voltage divider network with a power per element rating of 1.5W and a tolerance of 1%. It is packaged in a SIP format and is designed for through-hole mounting. The network operates over a temperature range of -55°C to 110°C.
Ohmite SM104RD-0107 technical specifications.
| Package/Case | SIP |
| Circuit Type | Voltage Divider |
| Height | 0.25inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 1.5W |
| Series | SLIM-MOX |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM104RD-0107 to view detailed technical specifications.
No datasheet is available for this part.